RND Heat Shrink Tube, Clear 25.4 → 12.7mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-138
- Mfr. Part No.:
- RND 465-01160
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-138
- Mfr. Part No.:
- RND 465-01160
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 25.4 → 12.7mm | |
| Colour | Clear | |
| Shrunk Diameter | 12.7mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 5m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 25.4 → 12.7mm | ||
Colour Clear | ||
Shrunk Diameter 12.7mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Series RND 465 | ||
- COO (Country of Origin):
- DK
The RND Heat Shrink tubing offers unparalleled flexibility and resilience, making it ideal for a variety of insulation tasks. Engineered from high quality polyolefin, it provides a reliable solution for protecting and insulating electrical connections. Its thin walled design ensures a snug fit, while the generous shrink ratio of 2:1 allows for versatile applications. Available in an array of vibrant colours, each reel comes neatly packaged, ensuring ease of use and waste minimisation. This tubing not only meets but exceeds dielectric strength requirements, delivering peace of mind for users demanding high performance and safety in their electrical projects.
Designed for easy application without excessive waste
Exceptional chemical and solvent resistance enhances durability
Withstands extreme temperature ranges for consistent performance
Versatile colour options available for easy identification
Provides a secure hold under diverse environmental conditions
Exceptional chemical and solvent resistance enhances durability
Withstands extreme temperature ranges for consistent performance
Versatile colour options available for easy identification
Provides a secure hold under diverse environmental conditions