RND Heat Shrink Tube, Clear 4.8 → 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-918
- Mfr. Part No.:
- RND 465-01180
- Brand:
- RND
Bulk discount available
Subtotal (1 unit)*
£1.21
(exc. VAT)
£1.45
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 109 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £1.21 |
| 10 - 24 | £1.11 |
| 25 + | £0.98 |
*price indicative
- RS Stock No.:
- 490-918
- Mfr. Part No.:
- RND 465-01180
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 4.8 → 2.4mm | |
| Colour | Clear | |
| Shrunk Diameter | 2.4mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 4.8 → 2.4mm | ||
Colour Clear | ||
Shrunk Diameter 2.4mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- DK
The RND Heat Shrink tubing is a versatile solution designed for various high performance applications. This product features a 2:1 shrink ratio and is made from cross-linked PVDF, which ensures exceptional mechanical strength and flexibility. The ability to withstand high temperatures, along with its superior resistance to abrasion, chemicals, and solvents, makes it ideal for demanding environments. Whether you're working on electrical insulation or requiring enhanced durability, this heat shrink tubing delivers reliable protection. Transparent in colour, it allows for easy monitoring of connections and components within, ensuring both functionality and safety in your applications.
Excellent resistance to various chemicals ensures durability in different environments
Flame retardant properties provide an additional layer of safety
Operating temperature range accommodates a wide array of applications
Dielectric strength greater than 20 kV supports secure electrical insulation
Longitudinal change tolerance maintains integrity during installation and use
Flame retardant properties provide an additional layer of safety
Operating temperature range accommodates a wide array of applications
Dielectric strength greater than 20 kV supports secure electrical insulation
Longitudinal change tolerance maintains integrity during installation and use