RND Heat Shrink Tube, Clear 1.6 → 0.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RND 465 Series

Subtotal (1 unit)*

£0.53

(exc. VAT)

£0.64

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 550 unit(s), ready to ship
Units
Per unit
1 +£0.53

*price indicative

RS Stock No.:
490-840
Mfr. Part No.:
RND 465-00311
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

1.6 → 0.8mm

Colour

Clear

Shrunk Diameter

0.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Series

RND 465

COO (Country of Origin):
CN
The RND PVDF Heat shrink Tubing represents a robust solution tailored for high temperature environments. Constructed from polyvinylidene fluoride (PVDF), this tubing is engineered to resist harsh chemicals while offering clarity for visual inspection. Perfect for a plethora of electronic applications, it combines versatility and durability, ensuring reliable performance even under extreme conditions. With a shrink ratio of 2:1 and a wide temperature range, this product is ideal for applications requiring both precision and resilience. Whether for insulating wires or protecting delicate components, its impressive dielectric strength and flammability rating underscore its suitability for demanding industrial settings.

High chemical resistance for enhanced longevity in demanding environments
Designed for clear visibility facilitating easy inspection of enclosed components
Offers reliable thermal protection across a breadth of applications
Withstands extreme temperatures which ensuring enduring performance
Provides excellent insulation with impressive dielectric strength
Lightweight design enables easy handling and installation
Meets rigorous flammability standards for added safety assurance

Related links