RND Heat Shrink Tube, Yellow 1.6 → 0.8mm Sleeve Dia. x 15m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-875
- Mfr. Part No.:
- RND 465-01116
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-875
- Mfr. Part No.:
- RND 465-01116
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 1.6 → 0.8mm | |
| Colour | Yellow | |
| Shrunk Diameter | 0.8mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 15m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 1.6 → 0.8mm | ||
Colour Yellow | ||
Shrunk Diameter 0.8mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 15m | ||
Series RND 465 | ||
- COO (Country of Origin):
- DK
The RND Flexible heat shrink tubing is engineered for optimal performance in insulation and protection of wires and cables. Its reliable flame retardant material ensures safety in various applications, making it an essential choice for both professional contractors and DIY enthusiasts alike. Designed with a 2:1 shrink ratio, this tubing provides a snug fit around components, enhancing their longevity and reliability. Supplied in a convenient dispenser box, it not only simplifies application but also reduces waste, ensuring that you make the most out of every metre.
Thin walled design enables seamless application in tight spaces
Exceptional chemical resistance prolongs the life of your installations
Compact packaging ensures easy transport and storage ready for any task
Excellent dielectric strength maintains electrical safety across applications
Longitudinal change tolerance guarantees consistent performance during use
Exceptional chemical resistance prolongs the life of your installations
Compact packaging ensures easy transport and storage ready for any task
Excellent dielectric strength maintains electrical safety across applications
Longitudinal change tolerance guarantees consistent performance during use