RND Heat Shrink Tube, Black 1.5 → 1.5mm Sleeve Dia. x 15m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-413
- Mfr. Part No.:
- RND 465-00237
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-413
- Mfr. Part No.:
- RND 465-00237
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 1.5 → 1.5mm | |
| Colour | Black | |
| Shrunk Diameter | 1.5mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 15m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 1.5 → 1.5mm | ||
Colour Black | ||
Shrunk Diameter 1.5mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 15m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Flame Retardant Heat Shrinkable Tube offers exceptional performance for various applications. Crafted from flexible polyolefin material, it adjusts seamlessly to component shapes, ensuring optimal protection against environmental factors. This product operates within a broad temperature range, making it versatile for both indoor and outdoor use. With a high dielectric strength, it guarantees reliable electrical insulation, while its impressive shrink ratio allows for snug fitment around wiring and connectors. This innovative solution not only enhances durability but also complies with stringent safety standards, making it a reliable choice for both industrial and DIY projects.
Flexible construction allows for intricate application
Flame retardant properties ensure maximum safety
Wide temperature range caters to various installation needs
High dielectric strength promotes electrical reliability
Excellent mechanical properties withstand daily wear
Compatible with a variety of colours for aesthetic flexibility
Available in different lengths to suit diverse project requirements
Flame retardant properties ensure maximum safety
Wide temperature range caters to various installation needs
High dielectric strength promotes electrical reliability
Excellent mechanical properties withstand daily wear
Compatible with a variety of colours for aesthetic flexibility
Available in different lengths to suit diverse project requirements