RND Heat Shrink Tube, Green 1.2 → 0.6mm Sleeve Dia. x 15m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-889
- Mfr. Part No.:
- RND 465-01111
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-889
- Mfr. Part No.:
- RND 465-01111
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 1.2 → 0.6mm | |
| Colour | Green | |
| Shrunk Diameter | 0.6mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 15m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 1.2 → 0.6mm | ||
Colour Green | ||
Shrunk Diameter 0.6mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 15m | ||
Series RND 465 | ||
- COO (Country of Origin):
- DK
The RND Heat Shrink tubing is an essential component for any electrical insulation task. It offers a reliable solution with its thin walled, flexible design, ensuring a snug fit that conforms to various shapes. The tubings impressive 2:1 shrink ratio makes it versatile, allowing for efficient wrapping around different components while providing excellent protection against environmental factors. Housed in a convenient white dispenser box, it allows for effortless handling and reduces waste. This product is engineered from high quality polyolefin, guaranteeing superior flame retardancy and chemical resistance, making it suitable for both domestic and professional applications.
Made from flexible polyolefin for enhanced adaptability
Offers excellent chemical and solvent resistance
Engineered for effective flame retardancy
Snug fit adapts to various shapes and sizes
Convenient packaging reduces handling waste
Ensures durability in a wide range of temperatures
Allows for quick and efficient installation
Offers excellent chemical and solvent resistance
Engineered for effective flame retardancy
Snug fit adapts to various shapes and sizes
Convenient packaging reduces handling waste
Ensures durability in a wide range of temperatures
Allows for quick and efficient installation