RND Heat Shrink Tube, Yellow 3.2 → 1.6mm Sleeve Dia. x 15m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-649
- Mfr. Part No.:
- RND 465-01124
- Brand:
- RND
Bulk discount available
Subtotal (1 unit)*
£2.52
(exc. VAT)
£3.02
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 100 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £2.52 |
| 10 - 24 | £2.32 |
| 25 + | £2.05 |
*price indicative
- RS Stock No.:
- 492-649
- Mfr. Part No.:
- RND 465-01124
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 3.2 → 1.6mm | |
| Colour | Yellow | |
| Shrunk Diameter | 1.6mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 15m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 3.2 → 1.6mm | ||
Colour Yellow | ||
Shrunk Diameter 1.6mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 15m | ||
Series RND 465 | ||
- COO (Country of Origin):
- DK
The RND Heat Shrink tubing is engineered for optimal performance in a variety of applications, delivering reliable insulation and protection to electrical connections. Its robust polyolefin construction ensures excellent resistance to chemicals and solvents, making it ideal for use in demanding environments. This tubing features a 2:1 shrink ratio, allowing it to conform tightly over wires and connections, thus ensuring a secure fit. Whether you're working on automotive, electronic, or household projects, this versatile tubing is designed to meet your insulation needs effortlessly. With a handy white dispenser box, this product simplifies the task of measuring and applying the tubing, thus reducing waste and enhancing convenience during installation.
Thin walled and flexible design offers ease of use in various applications
Suitable for a wide temperature range from 55 to 125 °C for diverse environmental conditions
Available in multiple colours enabling easy colour coding in projects
A long service life ensures lasting performance and reliability
Packaged in a user friendly dispenser box for hassle free storage and dispensing
Suitable for a wide temperature range from 55 to 125 °C for diverse environmental conditions
Available in multiple colours enabling easy colour coding in projects
A long service life ensures lasting performance and reliability
Packaged in a user friendly dispenser box for hassle free storage and dispensing