RND Heat Shrink Tube, Green/Yellow 3.2 → 1.6mm Sleeve Dia. x 15m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 491-927
- Mfr. Part No.:
- RND 465-01162
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£3.574
(exc. VAT)
£4.289
(inc. VAT)
- RS Stock No.:
- 491-927
- Mfr. Part No.:
- RND 465-01162
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 3.2 → 1.6mm | |
| Colour | Green/Yellow | |
| Shrunk Diameter | 1.6mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 15m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 3.2 → 1.6mm | ||
Colour Green/Yellow | ||
Shrunk Diameter 1.6mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 15m | ||
Series RND 465 | ||
- COO (Country of Origin):
- DK
The RND Heat Shrink tubing offers excellent flexibility and durability, making it an ideal choice for various insulation tasks. Designed from flame retardant polyolefin, it features a shrink ratio of 2:1, providing a snug and secure fit when heat is applied. With an extensive service temperature range, it ensures reliable performance in both extreme cold and warm conditions. Furthermore, the tubing is packaged for convenience, minimising waste and enhancing ease of use for both professionals and DIY enthusiasts alike. Available in multiple colour options, it allows for easy identification and organisational needs in electrical or craft projects. Experience superior chemical and solvent resistance, ensuring longevity and protection for your projects.
Flame retardant material that enhances safety during application
Convenient design that reduces waste
Multiple colour options for easy differentiation
Exceptional performance in a wide range of temperatures
High chemical and solvent resistance for lasting durability
Convenient design that reduces waste
Multiple colour options for easy differentiation
Exceptional performance in a wide range of temperatures
High chemical and solvent resistance for lasting durability
