RND Heat Shrink Tube, Green/Yellow 6 → 3mm Sleeve Dia. x 15m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-424
- Mfr. Part No.:
- RND 465-00289
- Brand:
- RND
Bulk discount available
Subtotal (1 reel of 15 metres)*
£3.32
(exc. VAT)
£3.98
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 90 unit(s), ready to ship
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | £3.32 | £0.221 |
| 5 - 9 | £3.05 | £0.203 |
| 10 + | £2.69 | £0.179 |
*price indicative
- RS Stock No.:
- 490-424
- Mfr. Part No.:
- RND 465-00289
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 6 → 3mm | |
| Colour | Green/Yellow | |
| Shrunk Diameter | 3mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 15m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 6 → 3mm | ||
Colour Green/Yellow | ||
Shrunk Diameter 3mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 15m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Flame Retardant Heat Shrinkable Tube designed for versatility and reliability, offers excellent performance in various applications. Manufactured with high quality polyolefin, it ensures durability while withstanding extreme environmental conditions. Its flexible nature makes it easy to install, whilst the remarkable shrink ratio allows for secure fitting over different components, enhancing safety and functionality. Ideal for industrial use, the tubing caters to professionals seeking dependable and efficient solutions for protecting cabling and connections.
Offers exceptional flexibility for easy installation
Provides strong protection against temperature fluctuations
Ensures flame resistance to enhance safety standards
Delivers excellent mechanical properties for durability
Suitable for a wide range of applications in harsh environments
Complies with industry standards for electrical insulation
Provides strong protection against temperature fluctuations
Ensures flame resistance to enhance safety standards
Delivers excellent mechanical properties for durability
Suitable for a wide range of applications in harsh environments
Complies with industry standards for electrical insulation