RND Heat Shrink Tube, Clear 1.5 → 0.65mm Sleeve Dia. x 15m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-113
- Mfr. Part No.:
- RND 465-00241
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-113
- Mfr. Part No.:
- RND 465-00241
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 1.5 → 0.65mm | |
| Colour | Clear | |
| Shrunk Diameter | 0.65mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 15m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 1.5 → 0.65mm | ||
Colour Clear | ||
Shrunk Diameter 0.65mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 15m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Flame Retardant Heat Shrinkable Tube is a versatile solution for various electrical applications, expertly designed to enhance safety and performance. This highly flexible tube is constructed from premium polyolefin material, ensuring exceptional physical and mechanical properties. With a shrink ratio of 2:1, it provides a secure fit around wires and components, while its extensive temperature range makes it suitable for both high and low temperature environments. The durable construction guarantees longevity, along with resistance to cracking and breakdown under extreme conditions.
Flexible design allows for easy application in tight spaces
Superior dielectric strength ensures excellent electrical insulation
Resistant to corrosion enhancing durability in various environments
Maintains structural integrity even after prolonged exposure to heat
Available in a variety of lengths and colours to suit specific needs
Provides reliable protection against a wide range of chemicals
Ideal for both automotive and electronics applications
Superior dielectric strength ensures excellent electrical insulation
Resistant to corrosion enhancing durability in various environments
Maintains structural integrity even after prolonged exposure to heat
Available in a variety of lengths and colours to suit specific needs
Provides reliable protection against a wide range of chemicals
Ideal for both automotive and electronics applications