RND Heat Shrink Tube, Black 2 → 0.85mm Sleeve Dia. x 15m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-414
- Mfr. Part No.:
- RND 465-00242
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-414
- Mfr. Part No.:
- RND 465-00242
- Brand:
- RND
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
| Brand | RND | |
| Sleeve Diameter | 2 → 0.85mm | |
| Colour | Black | |
| Shrunk Diameter | 0.85mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 15m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 2 → 0.85mm | ||
Colour Black | ||
Shrunk Diameter 0.85mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 15m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Flame Retardant Heat Shrinkable Tube offers superior protection and versatility for a variety of applications. Designed for use in challenging environments, this flexible tubing shrinks to securely encapsulate and insulate, safeguarding electrical components and connections. With exceptional physical and mechanical properties, this product meets the stringent demands of modern wiring needs, ensuring reliability under varying conditions. Not only does it possess a 2:1 shrink ratio, making it efficient for various applications, but it is formulated from high quality polyolefin, providing durability and resilience.
Flexible structure enhances adaptability for various applications
Flame retardant properties ensure increased safety in critical environments
Excellent dielectric strength protects sensitive components from electrical failures
Wide temperature range allows for use in diverse climatic conditions
Low cracking risk in cold temperatures maintains integrity and performance
Meets stringent industry standards providing assurance of quality and reliability
Flame retardant properties ensure increased safety in critical environments
Excellent dielectric strength protects sensitive components from electrical failures
Wide temperature range allows for use in diverse climatic conditions
Low cracking risk in cold temperatures maintains integrity and performance
Meets stringent industry standards providing assurance of quality and reliability