RND Heat Shrink Tube, Yellow 1.2 → 0.6mm Sleeve Dia. x 15m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-662
- Mfr. Part No.:
- RND 465-01110
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-662
- Mfr. Part No.:
- RND 465-01110
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 1.2 → 0.6mm | |
| Colour | Yellow | |
| Shrunk Diameter | 0.6mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 15m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 1.2 → 0.6mm | ||
Colour Yellow | ||
Shrunk Diameter 0.6mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 15m | ||
Series RND 465 | ||
- COO (Country of Origin):
- DK
The RND Heat Shrink tubing is the ideal solution for protective insulation in a variety of applications. Designed with a thin walled and flexible structure, it boasts a 2:1 shrink ratio, ensuring a secure fit around your cables and connections. Manufactured from premium polyolefin, this tubing offers remarkable flame retardant properties, making it suitable for both general insulation tasks and more demanding environments. It comes conveniently packaged in a white dispenser box, allowing for effortless dispensing and minimising waste. Available in an array of vibrant colours, it not only meets technical specifications but also enhances the aesthetic presentation of your projects. Users can rely on its exceptional chemical and solvent resistance, making it a versatile choice for various industrial and DIY applications.
Thin walled construction allows for flexible installation
Flame retardant properties enhance safety during use
Convenient dispenser box design reduces waste
Available in multiple colours for easy identification
Excellent resistance to chemicals and solvents for superior durability
Flame retardant properties enhance safety during use
Convenient dispenser box design reduces waste
Available in multiple colours for easy identification
Excellent resistance to chemicals and solvents for superior durability