RND Heat Shrink Tube, Clear 1.2 → 0.6mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-416
- Mfr. Part No.:
- RND 465-00310
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.68
(exc. VAT)
£3.22
(inc. VAT)
- RS Stock No.:
- 492-416
- Mfr. Part No.:
- RND 465-00310
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 1.2 → 0.6mm | |
| Colour | Clear | |
| Shrunk Diameter | 0.6mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 1.2 → 0.6mm | ||
Colour Clear | ||
Shrunk Diameter 0.6mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND PVDF heat shrink tubing is designed for a variety of applications requiring both protection and visibility. With its robust chemical resistant properties, it excels in high temperature environments typically encountered in electronic sectors. The tubing offers a reliable shield against environmental threats while allowing for easy inspection thanks to its clear colour. Providing a reliable shrink ratio, this product not only meets but exceeds industry specifications, making it an ideal solution for your intricate wiring and component applications.
High temperature resistance enhances durability in demanding conditions
Transparent design allows for effortless visual inspections
Reliable shrink ratio optimises fit and security upon application
Exceptional dielectric strength ensures effective electrical insulation
Resistant to a wide temperature range for versatile application
Flammability rating adds an extra layer of safety in sensitive environments
Transparent design allows for effortless visual inspections
Reliable shrink ratio optimises fit and security upon application
Exceptional dielectric strength ensures effective electrical insulation
Resistant to a wide temperature range for versatile application
Flammability rating adds an extra layer of safety in sensitive environments
