RND Heat Shrink Tube, Clear 4.8 → 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RND 465 Series

Discontinued
RS Stock No.:
490-693
Mfr. Part No.:
RND 465-00316
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

4.8 → 4.8mm

Colour

Clear

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Series

RND 465

COO (Country of Origin):
CN
The RND Round heat shrink tubing is crafted from high quality PVDF, offering exceptional thermal and chemical resistance, making it an ideal choice for protecting sensitive electronic components. Designed for ease of inspection while providing robust durability, this tubing is perfect for a range of applications where reliability and performance are paramount. With a shrink ratio of 2:1, it ensures a snug fit, contributing to optimal insulation and protection in demanding environments. The combination of excellent dielectric strength and flammability rating guarantees that this tubing will maintain integrity even under harsh conditions. Elevate your project with this dependable solution that meets the rigorous standards of modern engineering.

High temperature resistant suitable for various applications
Transparent design allows for easy visual inspection of the encased components
Exceptional resistance to harsh chemicals enhances longevity
Type tested to meet stringent electrical safety standards
Designed to withstand extreme temperature fluctuations without compromising performance

Related links