RND Heat Shrink Tube, Clear 2.5 → 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RND 465 Series

Discontinued
RS Stock No.:
490-583
Mfr. Part No.:
RND 465-00312
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

2.5 → 1.2mm

Colour

Clear

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Series

RND 465

COO (Country of Origin):
CN
The RND PVDF heat shrink tubing is an exceptional solution for various electronic applications requiring robust protection combined with visibility for inspection. Made from high quality polyvinylidene fluoride, this tubing delivers outstanding chemical resistance and can endure extreme temperatures, making it ideal for use in demanding environments. With a shrink ratio of 2:1, this versatile product ensures a secure fit around components, while its clear design allows for easy monitoring. Technical characteristics enhance its usability, ensuring top tier dielectric strength and tensile performance. Whether for insulation or protection, this tubing meets rigorous standards while providing the reliability you seek in your projects.

High temperature resistance for versatile applications
Clear design facilitates easy inspection and monitoring
Robust shrink ratio ensures a secure fit over various components
Chemical resistant properties make it suitable for harsh environments
Tested for long term durability under extreme conditions
Excellent dielectric strength provides superior electrical insulation
Versatile options available to meet diverse project needs

Related links