RND Heat Shrink Tube, Clear 3.2 → 1.6mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-249
- Mfr. Part No.:
- RND 465-00313
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-249
- Mfr. Part No.:
- RND 465-00313
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 3.2 → 1.6mm | |
| Colour | Clear | |
| Shrunk Diameter | 1.6mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 3.2 → 1.6mm | ||
Colour Clear | ||
Shrunk Diameter 1.6mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Round PVDF heat shrink tubing is designed to provide superior protection for sensitive electronic components. Made from high quality polyvinylidene fluoride, it withstands a wide temperature range, ensuring its reliability in extreme conditions. This tubing is particularly beneficial for applications where clear inspection is essential, allowing users to easily monitor the encapsulated materials. Its excellent dielectric strength and impressive flammability rating further enhance its suitability for demanding environments. The tubings 2:1 shrink ratio ensures a snug fit around various shapes, making it a versatile choice for a range of electronic applications. Experience the blend of functionality and durability with this exceptional product.
High temperature resistance makes it suitable for demanding applications
Transparent design enables easy visual inspection of enclosed elements
Provides excellent dielectric strength for optimal electrical performance
Robust performance across a wide temperature spectrum enhances reliability
Transparent design enables easy visual inspection of enclosed elements
Provides excellent dielectric strength for optimal electrical performance
Robust performance across a wide temperature spectrum enhances reliability