RND Heat Shrink Tube, Clear 12 → 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 491-925
- Mfr. Part No.:
- RND 465-00317
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-925
- Mfr. Part No.:
- RND 465-00317
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 12 → 6.4mm | |
| Colour | Clear | |
| Shrunk Diameter | 6.4mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 12 → 6.4mm | ||
Colour Clear | ||
Shrunk Diameter 6.4mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CH
The RND Flame Retardant Heat Shrinkable Tube is designed to excel in high temperature environments, offering exceptional chemical resistance and transparency for visual inspection. Crafted from polyvinylidene fluoride (PVDF), it ensures reliability in electronic applications where insulation and protection are paramount. With a shrink ratio of 2:1, this product not only meets but exceeds rigorous standards, ensuring its performance in critical applications. Its outstanding dielectric strength and resistance to flammability further enhance its appeal, ensuring safety and durability in various conditions, making it a go to solution for diverse electronic applications.
Resistant to extreme temperatures maintaining integrity in harsh conditions
Delivers high dielectric strength which ensuring robust electrical insulation
Rated for low flammability adding an extra layer of safety
No cracking observed during stringent heat shock tests
Exceptional physical properties support robust performance in critical applications
Available in various dimensions to meet diverse project needs
Delivers high dielectric strength which ensuring robust electrical insulation
Rated for low flammability adding an extra layer of safety
No cracking observed during stringent heat shock tests
Exceptional physical properties support robust performance in critical applications
Available in various dimensions to meet diverse project needs