RND Heat Shrink Tube, Grey 3.2 → 1.6mm Sleeve Dia. x 15m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-202
- Mfr. Part No.:
- RND 465-01192
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-202
- Mfr. Part No.:
- RND 465-01192
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 3.2 → 1.6mm | |
| Colour | Grey | |
| Shrunk Diameter | 1.6mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 15m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 3.2 → 1.6mm | ||
Colour Grey | ||
Shrunk Diameter 1.6mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 15m | ||
Series RND 465 | ||
- COO (Country of Origin):
- DK
The RND Heat Shrink tubing is an essential solution for protecting wires and components from mechanical damage and environmental wear. With its excellent flame retardant properties, this particular tubing ensures safety in various applications, making it an indispensable tool for both professionals and DIY enthusiasts alike. Designed to shrink to half its diameter when heated, it offers a snug fit that not only provides reliable insulation but also enhances the aesthetic appeal of your projects. Available in a robust range of colours, this heat shrink tubing guarantees versatility for any application you may require. Whether you need it for electrical insulation, automotive wiring, or even craft projects, this tubing is built to last, ensuring durability and compliance with various safety standards, allowing you to focus on your work with peace of mind.
Flame retardant material ensures safety and reliability
Shrink ratio effectively accommodates various components
Wide temperature range provides flexibility in diverse environments
Excellent chemical and solvent resistance extends the lifespan
Available in multiple colours for easy identification and organisation
Compact size allows convenient storage and use
Increases the longevity of electronic applications
Ideal for both professional and amateur projects enhancing usability
Shrink ratio effectively accommodates various components
Wide temperature range provides flexibility in diverse environments
Excellent chemical and solvent resistance extends the lifespan
Available in multiple colours for easy identification and organisation
Compact size allows convenient storage and use
Increases the longevity of electronic applications
Ideal for both professional and amateur projects enhancing usability