RND Heat Shrink Tube, Grey 3 → 1.5mm Sleeve Dia. x 15m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-839
- Mfr. Part No.:
- RND 465-00726
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-839
- Mfr. Part No.:
- RND 465-00726
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 3 → 1.5mm | |
| Colour | Grey | |
| Shrunk Diameter | 1.5mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 15m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 3 → 1.5mm | ||
Colour Grey | ||
Shrunk Diameter 1.5mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 15m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Heat Shrink tubing offers a reliable solution for electrical insulation and protection. Designed for durability and flexibility, this product is crafted from high quality polyolefin, ensuring exceptional performance in diverse environments. With its flame retardant properties, it safeguards against potential fire hazards, making it an indispensable choice for various applications. Whether you need to protect wires from corrosion or simply wish to mark them easily, this tubing is your go to option. With a shrink ratio of 2:1, it conforms snugly around various wire sizes, providing a tight and secure fit. Designed to withstand a wide temperature range, it remains effective in both extreme cold and heat, ensuring optimal performance under diverse conditions.
Excellent physical and mechanical properties enhance longevity
Flame retardant qualities provide an added layer of safety
RoHS compliant which ensuring it meets environmental standards
Flexible design allows for easy application in tight spaces
A shrink ratio of 2:1 guarantees a secure fit on wires
Wide temperature range suitability ensures performance in varied conditions
Flame retardant qualities provide an added layer of safety
RoHS compliant which ensuring it meets environmental standards
Flexible design allows for easy application in tight spaces
A shrink ratio of 2:1 guarantees a secure fit on wires
Wide temperature range suitability ensures performance in varied conditions