RND Halogen Free Heat Shrink Tube, Black 3 → 1.5mm Sleeve Dia. x 15m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-426
- Mfr. Part No.:
- RND 465-00301
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-426
- Mfr. Part No.:
- RND 465-00301
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 3 → 1.5mm | |
| Colour | Black | |
| Shrunk Diameter | 1.5mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 15m | |
| Halogen Free | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 3 → 1.5mm | ||
Colour Black | ||
Shrunk Diameter 1.5mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 15m | ||
Halogen Free Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Flexible halogen free heat shrinkable tube is designed for a variety of electrical insulation applications. Engineered to provide flame retardant properties and superior mechanical performance, it ensures reliable protection in demanding environments. The colour black offers a sleek, professional finish, making it suitable for both industrial and consumer applications. With a shrink ratio of 2:1, this product facilitates a snug fit around cables, ensuring durability and safety.
Flexible design adapts effortlessly to complex shapes
Flame retardant composition enhances safety in critical applications
Zero halogen content supports environmentally friendly practices
Low smoke generation minimizes risks during fires
Wide temperature range ensures optimal performance across conditions
Excellent dielectric strength safeguards your electrical connections
High tensile strength resists damage from pulling and stress
No cracking ensures longevity even in extreme temperatures
Anti corrosion properties keep your connections secure over time
Produced by a trusted manufacturer for assured quality
Flame retardant composition enhances safety in critical applications
Zero halogen content supports environmentally friendly practices
Low smoke generation minimizes risks during fires
Wide temperature range ensures optimal performance across conditions
Excellent dielectric strength safeguards your electrical connections
High tensile strength resists damage from pulling and stress
No cracking ensures longevity even in extreme temperatures
Anti corrosion properties keep your connections secure over time
Produced by a trusted manufacturer for assured quality
Related links
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series