RND Halogen Free Heat Shrink Tube, Black 6 → 2mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-250
- Mfr. Part No.:
- RND 465-01265
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-250
- Mfr. Part No.:
- RND 465-01265
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 6 → 2mm | |
| Colour | Black | |
| Shrunk Diameter | 2mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1.2m | |
| Halogen Free | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 6 → 2mm | ||
Colour Black | ||
Shrunk Diameter 2mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.2m | ||
Halogen Free Yes | ||
Series RND 465 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The RND Thin Wall Heat Shrink Tubing is engineered for reliability and versatility, making it an essential component in any electrical insulation application. Produced from high quality polyolefin, it boasts a remarkable shrink ratio of 3:1, accommodating various cable sizes while ensuring a secure fit. Designed to be halogen free and semi flexible, this tubing provides excellent protection and durability for your wiring projects. The tubings dielectric strength of over 20 kV further enhances its suitability for demanding applications, protecting your cables from wear and damage.
Made from cross linked polyolefin for superior heat resistance
Offers a versatile range of application possibilities including electrical insulation and annotation
Halogen free composition enhances safety for environmental protection
Semi flexible design allows for ease of installation in tight spaces
Available in a range of sizes to accommodate various cable diameters and thicknesses
Offers a versatile range of application possibilities including electrical insulation and annotation
Halogen free composition enhances safety for environmental protection
Semi flexible design allows for ease of installation in tight spaces
Available in a range of sizes to accommodate various cable diameters and thicknesses
Related links
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series