RND Halogen Free Heat Shrink Tube, Black 9 → 4.5mm Sleeve Dia. x 10m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-624
- Mfr. Part No.:
- RND 465-00304
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.15
(exc. VAT)
£6.18
(inc. VAT)
- RS Stock No.:
- 492-624
- Mfr. Part No.:
- RND 465-00304
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 9 → 4.5mm | |
| Colour | Black | |
| Shrunk Diameter | 4.5mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 10m | |
| Halogen Free | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 9 → 4.5mm | ||
Colour Black | ||
Shrunk Diameter 4.5mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10m | ||
Halogen Free Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Flexible halogen free heat shrinkable tube is designed for efficient insulation and protection in various applications. This versatile tubing, available in a convenient spool box, boasts exceptional physical and mechanical properties, ensuring reliability in tough environments. With a shrink ratio of 2:1, it adapts seamlessly to different component sizes, providing a snug fit. Suitable for use in both industrial and domestic settings, this product prioritises safety by remaining flame retardant and generating low smoke in case of combustion. The wide temperature range further highlights its adaptability, making it an ideal choice for demanding thermal environments.
Flexible construction allows for easy installation on irregular shapes
Flame retardant properties enhance safety during operation
Low smoke emission during burning improves visibility and reduces risk
Exceptional tensile strength ensures durability in harsh conditions
No cracking observed under extreme heat enhances longevity
Resistant to cold temperatures ensures reliable performance in diverse climates
Chemical stability promotes resistance to corrosion and degradation
Available in multiple lengths catering to various project requirements
Flame retardant properties enhance safety during operation
Low smoke emission during burning improves visibility and reduces risk
Exceptional tensile strength ensures durability in harsh conditions
No cracking observed under extreme heat enhances longevity
Resistant to cold temperatures ensures reliable performance in diverse climates
Chemical stability promotes resistance to corrosion and degradation
Available in multiple lengths catering to various project requirements
Related links
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
