RND Halogen Free Heat Shrink Tube, Black 6 → 3mm Sleeve Dia. x 10m Length 2:1 Ratio, RND 465 Series

Subtotal (1 reel of 10 metres)*

£1.53

(exc. VAT)

£1.84

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 78 unit(s), ready to ship
Reel(s)
Per Reel
Per Metre*
1 +£1.53£0.153

*price indicative

RS Stock No.:
490-429
Mfr. Part No.:
RND 465-00303
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

6 → 3mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

10m

Halogen Free

Yes

Series

RND 465

COO (Country of Origin):
CN
The RND Flexible halogen free heat shrinkable tube is designed to offer exceptional performance in a variety of applications. With its flame retardant properties and robust physical characteristics, it provides reliable protection for cables and components. This product features a sleek black colour and a versatile shrink ratio, making it suitable for numerous environments where electrical insulation is crucial. Its impressive temperature range ensures functionality in both extreme heat and cold, while the material is engineered to prevent smoke and toxic halogen emissions during exposure to fire. With the added assurance of longevity and resistance to ageing, this heat shrinkable tube stands out as a dependable choice for any project demanding reliability and safety.

Flame retardant material enhances safety during operation
Zero halogen content assures minimal toxic emissions
Versatile shrink ratio provides adaptability to various applications
Wide temperature range accommodates diverse operating conditions
Superior dielectric strength ensures excellent electrical insulation
No viscidity after aging guarantees consistent performance
Cold blend formulation allows for stability in low temperatures
Anti corrosion properties extend lifetime and reliability
Passes stringent copper stability tests ensuring cable protection

Related links