RND Halogen Free Heat Shrink Tube, Black 16 → 4mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-870
- Mfr. Part No.:
- RND 465-01274
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-870
- Mfr. Part No.:
- RND 465-01274
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 16 → 4mm | |
| Colour | Black | |
| Shrunk Diameter | 4mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 4:1 | |
| Sleeve Length | 1.2m | |
| Halogen Free | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 16 → 4mm | ||
Colour Black | ||
Shrunk Diameter 4mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 4:1 | ||
Sleeve Length 1.2m | ||
Halogen Free Yes | ||
Series RND 465 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The RND Thin Wall Heat Shrink Tubing is an essential component for a multitude of applications, specifically designed to provide effective insulation and protection for electrical connections. This versatile tubing is manufactured from polyolefin, ensuring durability and excellent performance under a variety of conditions. With a remarkable shrink ratio of 4:1, it allows for a snug fit over irregular shapes and sizes, simplifying the process of securing wires and components. Ideal for both professional and DIY projects, this heat shrink tubing offers semi flexibility, making it easy to apply while maintaining a reliable seal. Its halogen free composition enhances safety, making it suitable for use in sensitive environments. Whether you're looking to annotate, protect, or insulate, this tubing stands out due to its robust construction and exceptional functionality.
Produced from robust polyolefin for excellent durability
Halogen free which ensuring safer use in various environments
Semi flexible design allows for easier handling during installation
Excellent dielectric strength providing reliable electrical insulation
Ideal for protecting a wide range of electrical connections and components
Halogen free which ensuring safer use in various environments
Semi flexible design allows for easier handling during installation
Excellent dielectric strength providing reliable electrical insulation
Ideal for protecting a wide range of electrical connections and components
Related links
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series