RND Halogen Free Heat Shrink Tube, Black 19 → 6mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-299
- Mfr. Part No.:
- RND 465-01268
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-299
- Mfr. Part No.:
- RND 465-01268
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 19 → 6mm | |
| Colour | Black | |
| Shrunk Diameter | 6mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1.2m | |
| Halogen Free | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 19 → 6mm | ||
Colour Black | ||
Shrunk Diameter 6mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.2m | ||
Halogen Free Yes | ||
Series RND 465 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The RND Thin Wall Heat Shrink Tubing is an essential solution for various electrical applications, offering exceptional durability and flexibility. Designed to provide superior insulation and protection, this product boasts a shrink ratio of 3:1, ensuring a snug fit around wires and connectors. Its halogen free material composition makes it a safe choice for both professional and DIY projects. Ideal for use in automotive, electronic, and industrial settings, this tubing expertly aligns performance with user friendly characteristics, making it a preferred choice for those needing reliable shrink materials.
Provides a secure tight seal when shrunk
Halogen free formulation promotes safety in sensitive applications
Offers excellent resistance to environmental stressors
Compatible with a wide range of applications from insulation to protection
Semi flexible nature allows for easy installation in various setups
Halogen free formulation promotes safety in sensitive applications
Offers excellent resistance to environmental stressors
Compatible with a wide range of applications from insulation to protection
Semi flexible nature allows for easy installation in various setups
Related links
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series