RND Halogen Free Heat Shrink Tube, Black 8 → 2mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-601
- Mfr. Part No.:
- RND 465-01272
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-601
- Mfr. Part No.:
- RND 465-01272
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 8 → 2mm | |
| Colour | Black | |
| Shrunk Diameter | 2mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 4:1 | |
| Sleeve Length | 1.2m | |
| Halogen Free | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 8 → 2mm | ||
Colour Black | ||
Shrunk Diameter 2mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 4:1 | ||
Sleeve Length 1.2m | ||
Halogen Free Yes | ||
Series RND 465 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The RND Thin Wall Heat Shrink Tubing is designed to offer unparalleled performance, ensuring reliable insulation and protection for your electrical applications. Made from high quality polyolefin, this semi flexible tubing features a shrink ratio of 4:1, allowing for a snug fit around various components. Ideal for a multitude of uses, its halogen free composition makes it a safe choice for electronics, providing both durability and excellent electrical insulation.
Semi flexible construction enables easy installation in tight spaces
Halogen free formula promotes safety in sensitive environments
Excellent durability ensures a long lasting solution for various applications
Dielectric strength exceeding 20 kV provides superior electrical reliability
Versatile use facilitates protection and insulation across a range of projects
Halogen free formula promotes safety in sensitive environments
Excellent durability ensures a long lasting solution for various applications
Dielectric strength exceeding 20 kV provides superior electrical reliability
Versatile use facilitates protection and insulation across a range of projects
Related links
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series