RND Halogen Free Heat Shrink Tube, Black 2.5 → 2.3mm Sleeve Dia. x 10m Length 2:1 Ratio, RND 465 Series

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
490-427
Mfr. Part No.:
RND 465-00302
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

2.5 → 2.3mm

Colour

Black

Shrunk Diameter

2.3mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

10m

Halogen Free

Yes

Series

RND 465

COO (Country of Origin):
CH
The RND Flexible heat shrinkable tube is designed for diverse applications where reliable insulation and protection are necessary. Offering a robust yet lightweight solution, it excels in environments demanding flame retardance and minimal smoke emission during burning. Tailored to meet stringent safety standards, this tubing ensures dependable performance across a wide temperature range. The product's high dielectric strength and low shrink ratio simplify installation, making it ideal for electronics and wiring projects. Packaged in a convenient spool box, this heat shrinkable tube delivers versatility and ease of use, catering to both professional and DIY enthusiasts. Its exceptional endurance against thermal and chemical stress further solidifies its place as an essential component in various electrical applications.

Flexible design allows for easy application in intricate spaces
Flame retardant properties enhance safety in challenging environments
Excellent physical and mechanical characteristics cater to demanding applications
Low smoke generation ensures improved safety during use
Robust against various chemicals extending the lifespan of your projects
Offers high dielectric strength for reliable insulation
Accommodates a wide temperature range for versatility in diverse conditions

Related links