RND Halogen Free Heat Shrink Tube, Black 19 → 9mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-375
- Mfr. Part No.:
- RND 465-00978
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-375
- Mfr. Part No.:
- RND 465-00978
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 19 → 9mm | |
| Colour | Black | |
| Shrunk Diameter | 9mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.2m | |
| Halogen Free | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 19 → 9mm | ||
Colour Black | ||
Shrunk Diameter 9mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Halogen Free Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Halogen free flame retardant heat shrinkable tube is designed for versatile applications in electrical insulation, corrosion protection, and aesthetic enhancement. This product offers superior performance in various environmental conditions and is compliant with stringent safety standards. Made from a unique combination of polyolefin and flame retardant materials, it boasts exceptional heat shrink capabilities and ensures robust protection for wiring and components. With a precise fit after shrinkage, it effectively seals connections, thereby elevating reliability and durability in your projects.
Provides reliable insulation against environmental factors
Resistant to both acid and alkali conditions
Ensures easy application with forced air oven techniques
Complies with the rigorous standards set for electrical tubing
Contributes to improved aesthetics while maintaining functionality
Offers a maximum storage period of 36 months under proper conditions
Manufactured without harmful materials adhering to environmental regulations
Resistant to both acid and alkali conditions
Ensures easy application with forced air oven techniques
Complies with the rigorous standards set for electrical tubing
Contributes to improved aesthetics while maintaining functionality
Offers a maximum storage period of 36 months under proper conditions
Manufactured without harmful materials adhering to environmental regulations
Related links
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series