RND Halogen Free Heat Shrink Tube, Black 18 → 9mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-965
- Mfr. Part No.:
- RND 465-00306
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-965
- Mfr. Part No.:
- RND 465-00306
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 18 → 9mm | |
| Colour | Black | |
| Shrunk Diameter | 9mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 5m | |
| Halogen Free | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 18 → 9mm | ||
Colour Black | ||
Shrunk Diameter 9mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Halogen Free Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Flexible halogen free heat shrinkable tube is designed for a wide range of applications, providing both protection and insulation for electrical components. Offering superior performance characteristics, it stands out due to its excellent flame retardant properties and durability, ensuring longevity even in harsh environments. The shrink tubing's versatility makes it suitable for various industrial needs, while its ease of application allows for quick and efficient use across different projects. From electrical installations to repairs, this heat shrinkable tube can be relied upon to deliver outstanding protection and reliability.
Flexible design allows for easy handling and installation
Flame retardant properties enhance safety in operation
Zero halogen composition reduces environmental impact
Outstanding physical and mechanical properties ensure reliability
Low smoke generation when burned increases safety
Wide temperature range accommodates various climates and conditions
Effective dielectric strength provides reliable electrical insulation
No viscidity and no cracking under extreme conditions maintain integrity
Available in multiple sizes for diverse applications
Anti corrosion and copper stability properties enhance durability
Flame retardant properties enhance safety in operation
Zero halogen composition reduces environmental impact
Outstanding physical and mechanical properties ensure reliability
Low smoke generation when burned increases safety
Wide temperature range accommodates various climates and conditions
Effective dielectric strength provides reliable electrical insulation
No viscidity and no cracking under extreme conditions maintain integrity
Available in multiple sizes for diverse applications
Anti corrosion and copper stability properties enhance durability
Related links
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series