RND Halogen Free Heat Shrink Tube, Black 40 → 20mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-432
- Mfr. Part No.:
- RND 465-00308
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.15
(exc. VAT)
£6.18
(inc. VAT)
- RS Stock No.:
- 490-432
- Mfr. Part No.:
- RND 465-00308
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 40 → 20mm | |
| Colour | Black | |
| Shrunk Diameter | 20mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 5m | |
| Halogen Free | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 40 → 20mm | ||
Colour Black | ||
Shrunk Diameter 20mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Halogen Free Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Flexible halogen free heat shrinkable tube offers unparalleled protection and adaptability for various applications. Designed to excel in demanding environments, it ensures a reliable shield against moisture and other external elements. With a remarkable shrink ratio, this tubing conforms securely to different shapes, making installation effortless. Its superior thermal stability allows it to withstand significant temperature variations, ensuring lasting performance. This tubing not only meets rigorous safety standards but also contributes to eco friendly initiatives by eliminating harmful materials. Perfect for both professional and DIY projects, it will enhance the durability and safety of your electrical connections.
Flame retardant construction guarantees added safety
Zero halogen formulation supports environmental sustainability
Low smoke generation during combustion minimises hazards
Exceptional dielectric strength enhances electrical performance
Robust physical properties provide long lasting reliability
Wide temperature range accommodates diverse operating conditions
Tested for anti corrosion qualities ensuring durability
Available in multiple sizes to fit various needs
Zero halogen formulation supports environmental sustainability
Low smoke generation during combustion minimises hazards
Exceptional dielectric strength enhances electrical performance
Robust physical properties provide long lasting reliability
Wide temperature range accommodates diverse operating conditions
Tested for anti corrosion qualities ensuring durability
Available in multiple sizes to fit various needs
Related links
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
