RND Halogen Free Heat Shrink Tube, Black 52 → 13mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-041
- Mfr. Part No.:
- RND 465-01277
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-041
- Mfr. Part No.:
- RND 465-01277
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 52 → 13mm | |
| Colour | Black | |
| Shrunk Diameter | 13mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 4:1 | |
| Sleeve Length | 1.2m | |
| Halogen Free | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 52 → 13mm | ||
Colour Black | ||
Shrunk Diameter 13mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 4:1 | ||
Sleeve Length 1.2m | ||
Halogen Free Yes | ||
Series RND 465 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The RND Thin Wall Heat Shrink Tubing is engineered for versatility, providing exceptional electrical insulation and protection for a myriad of applications. Crafted from high quality polyolefin, it ensures reliable performance in various environments. With a remarkable shrink ratio of 4:1, it accommodates a wide range of component sizes while retaining durability and flexibility. This product is ideal for use in wiring harnesses, cable joints, or simply marking and identifying components. Designed to withstand extreme temperatures, both during and after installation, it serves as a robust solution for professionals requiring dependable performance. Its black colour provides a discreet finish that complements any setup, making it a perfect choice for both industrial and DIY use.
Flexible design allows for easy application even in tight spaces
Halogen free material ensures safety and eco friendliness
High dielectric strength prevents electrical interference
Resistant to a wide range of chemicals for reliable durability
Designed for both indoor and outdoor applications
Provides a tidy and professional finish to projects
Compatible with a variety of connectors and splices
Halogen free material ensures safety and eco friendliness
High dielectric strength prevents electrical interference
Resistant to a wide range of chemicals for reliable durability
Designed for both indoor and outdoor applications
Provides a tidy and professional finish to projects
Compatible with a variety of connectors and splices
Related links
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series