RND Halogen Free Heat Shrink Tube, Black 12.5 → 6mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-430
- Mfr. Part No.:
- RND 465-00305
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-430
- Mfr. Part No.:
- RND 465-00305
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 12.5 → 6mm | |
| Colour | Black | |
| Shrunk Diameter | 6mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 5m | |
| Halogen Free | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 12.5 → 6mm | ||
Colour Black | ||
Shrunk Diameter 6mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Halogen Free Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Flexible halogen free heat shrinkable tube is ideally designed to offer unparalleled protection in diverse applications. Crafted from polyolefin, it boasts impressive physical and mechanical properties that make it suitable for various environments. Whether you're in need of reliable insulation, mechanical support, or a flame retardant solution, this product demonstrates outstanding performance. The heat shrinkable tubes come in a convenient spool box, ensuring easy handling and application, making them essential for both professional and DIY tasks alike.
Flame retardant to enhance safety standards
Halogen free construction for environmentally conscious projects
Excellent physical properties ensure durability under strain
Designed for simple application with a shrink ratio of 2:1
No halogen smoke produced during burning for improved safety
Available in multiple sizes to cater to various needs
Conveniently packaged in a spool box for ease of use
Halogen free construction for environmentally conscious projects
Excellent physical properties ensure durability under strain
Designed for simple application with a shrink ratio of 2:1
No halogen smoke produced during burning for improved safety
Available in multiple sizes to cater to various needs
Conveniently packaged in a spool box for ease of use
Related links
- RND Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series