RND Heat Shrink Tube, Green 12.5 → 6mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
492-300
Mfr. Part No.:
RND 465-00275
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

12.5 → 6mm

Colour

Green

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Series

RND 465

COO (Country of Origin):
CN
The RND Flame Retardant Heat Shrinkable Tube offers exceptional qualities designed to enhance safety and performance in various applications. Crafted from flexible polyolefin, it provides not only impressive impact resistance but also reliable thermal stability across a diverse temperature range. With its impressive dielectric strength and superior resistance to chemicals and flames, this product is an ideal choice for safeguarding electrical connections. Its 2:1 shrink ratio ensures a snug fit over a range of components, making installations straightforward and efficient. A sustainable option for projects requiring longevity and safety, this heat shrink tubing is suitable for both professional and DIY use, integrating seamlessly into existing setups.

Flexible design for easy application and versatility
Enhanced dielectric strength supports reliable electrical insulation
Wide temperature tolerance allows for various environmental conditions
Resistant to chemicals and flames which ensuring safety and durability
Promotes excellent adhesion minimising the risk of failure in installations
Ideal for both industrial and domestic applications fulfilling diverse needs

Related links