RND Heat Shrink Tube, Green 25.4 → 12.7mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-339
- Mfr. Part No.:
- RND 465-01158
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-339
- Mfr. Part No.:
- RND 465-01158
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 25.4 → 12.7mm | |
| Colour | Green | |
| Shrunk Diameter | 12.7mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 5m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 25.4 → 12.7mm | ||
Colour Green | ||
Shrunk Diameter 12.7mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Series RND 465 | ||
- COO (Country of Origin):
- DK
The RND Heat Shrink tubing is expertly designed to provide robust insulation solutions for various applications. Made from flexible polyolefin material, this tubing boasts exceptional flame retardant properties, ensuring safety in challenging environments. With a shrink ratio of 2:1, it adapts seamlessly to various cable sizes, creating a snug fit that protects against moisture, dust, and chemical exposure. Offered in a variety of colours, the tubing not only meets functional requirements but also supports aesthetic preferences. Its lightweight nature and compact packaging in 5 metre reels make it convenient for both professional and DIY projects alike, allowing for efficient use without any unnecessary waste.
Thin walled construction enhances flexibility and ease of application
Excellent chemical and solvent resistance ensures long lasting durability
Wide service temperature range accommodates diverse environmental conditions
Multiple colour options support organisation and identification of wires
High dielectric strength provides superior electrical insulation
Excellent chemical and solvent resistance ensures long lasting durability
Wide service temperature range accommodates diverse environmental conditions
Multiple colour options support organisation and identification of wires
High dielectric strength provides superior electrical insulation