RND Heat Shrink Tube, Clear 25.4 → 12.7mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RND 465 Series

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
492-438
Mfr. Part No.:
RND 465-00319
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

25.4 → 12.7mm

Colour

Clear

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Series

RND 465

COO (Country of Origin):
CN
The RND Flat PVDF heat shrink tubing is a premium solution designed to offer durability and flexibility for electronic applications. Crafted from high quality polyvinylidene fluoride (PVDF), this product excels in high temperature environments, ensuring robust protection against chemical exposure. The clear design allows for easy inspection, making it an ideal choice for applications where visual monitoring is crucial. With a consistent shrink ratio of 2:1, it delivers a secure fit over various components. The tubing's impressive dielectric strength enhances electrical insulation, safeguarding sensitive electronics. Engineered to withstand extreme temperatures, this tubing is reliable in both hot and cold conditions, making it suitable for diverse industrial settings and individual projects.

Offers exceptional chemical resistance for long lasting performance
Clear appearance facilitates quick visual inspection of the covered components
Designed to maintain integrity under varying temperature conditions
Exceptional dielectric strength ensures optimal electrical insulation

Related links