RND Heat Shrink Tube, Clear 12.5 → 6mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
490-418
Mfr. Part No.:
RND 465-00277
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

12.5 → 6mm

Colour

Clear

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Series

RND 465

COO (Country of Origin):
CN
The RND Flame Retardant Heat Shrinkable Tube caters to the highest standards of safety and performance. Designed for versatility, it excels in both physical and mechanical properties, making it an indispensable asset for numerous applications. Its exceptional shrink ratio ensures it fits snugly, providing secure insulation for wires and cables while remaining flexible. With a commendable temperature range and low thermal conductivity, this product is perfectly engineered for demanding environments. The premium quality polyolefin construction guarantees durability and resistance to various environmental factors, combined with a robust chemical and mechanical resistance.

Flame retardant properties for enhanced safety in critical applications
Exceptional flexibility enables ease of installation in diverse environments
Durable polyolefin construction for long lasting performance
Wide temperature resilience allows use in extreme conditions
High dielectric strength ensures optimal insulation and protection
Outstanding mechanical strength reduces the risk of damage during use

Related links