RND Heat Shrink Tube, Clear 26 → 12.5mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-423
- Mfr. Part No.:
- RND 465-00288
- Brand:
- RND
Bulk discount available
Subtotal (1 reel of 5 metres)*
£5.34
(exc. VAT)
£6.41
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 142 unit(s), ready to ship
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | £5.34 | £1.068 |
| 5 + | £4.91 | £0.982 |
*price indicative
- RS Stock No.:
- 490-423
- Mfr. Part No.:
- RND 465-00288
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 26 → 12.5mm | |
| Colour | Clear | |
| Shrunk Diameter | 12.5mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 5m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 26 → 12.5mm | ||
Colour Clear | ||
Shrunk Diameter 12.5mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Flame Retardant Heat Shrinkable Tube is an essential component for various applications, excelling in both performance and safety. Designed for durability, this tubing responds efficiently to heat, shrinking to create a secure and protective barrier around cables and wiring. The versatile tubes come in multiple lengths and colours, catering to diverse user needs while ensuring robustness under challenging conditions. With a high dielectric strength and a temperature resistance range, this product significantly enhances the longevity and reliability of connections in both domestic and industrial settings. Trust in the quality of this heat shrinkable tubing to deliver superior protection and performance.
Maintains high dielectric strength safeguarding against electrical failures
Excellent resistance to heat cold and chemical exposure
Strikes an ideal balance between durability and flexibility for easy handling
Available in a range of vibrant colours for easy identification in complex setups
Tested for flame retardancy contributing to safer installations
Excellent resistance to heat cold and chemical exposure
Strikes an ideal balance between durability and flexibility for easy handling
Available in a range of vibrant colours for easy identification in complex setups
Tested for flame retardancy contributing to safer installations