RND Heat Shrink Tube, Blue 26 → 12.5mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series

Discontinued
RS Stock No.:
491-826
Mfr. Part No.:
RND 465-00287
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

26 → 12.5mm

Colour

Blue

Shrunk Diameter

12.5mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Series

RND 465

COO (Country of Origin):
CN
The RND Flame Retardant Heat Shrinkable Tube is meticulously designed for versatile applications, ensuring protection and durability under various conditions. Engineered from premium polyolefin materials, this product promises excellent mechanical and physical properties. With a robust shrink ratio, it provides effective insulation while maintaining flexibility, making it ideal for a range of industries including automotive and electronics. Whether you need to insulate wires or bundle cables, this heat shrink tubing delivers reliable performance while enhancing safety through its flame retardant features. The varied colour options further support visual identification, boosting efficiency in any task.

Designed for high performance in electrical insulation applications
Offers a range of colour choices for easy identification and organisation
Maintains flexibility even in extreme temperature conditions
Provides excellent dielectric strength which ensuring safety in installations
Resistant to cracking under thermal stress promoting longevity
Meets stringent safety standards for flame resistance
Supports a comprehensive range of sizes for diverse applications

Related links