RND Heat Shrink Tube, Black 26 → 12.5mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-420
- Mfr. Part No.:
- RND 465-00284
- Brand:
- RND
Subtotal (1 reel of 5 metres)*
£2.85
(exc. VAT)
£3.42
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 205 unit(s), ready to ship
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £2.85 | £0.57 |
*price indicative
- RS Stock No.:
- 490-420
- Mfr. Part No.:
- RND 465-00284
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 26 → 12.5mm | |
| Colour | Black | |
| Shrunk Diameter | 12.5mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 5m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 26 → 12.5mm | ||
Colour Black | ||
Shrunk Diameter 12.5mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Series RND 465 | ||
The RND 26 mm flame retardant heat shrinkable tube is designed to provide exceptional protection in various environments. Ideal for insulating and safeguarding cables, this tubing ensures durability and resilience under a range of conditions. Made from premium polyolefin, it effectively shrinks to fit snugly around components when heat is applied, creating a secure barrier against environmental hazards. Its versatility makes it suitable for both industrial and domestic applications, allowing users to optimise their wiring setups without compromising safety. With impressive temperature resistance and excellent dielectric strength, this tube is an essential addition to any toolkit, providing peace of mind in demanding scenarios.
Flexible material adapts easily to different shapes and sizes
Ensures reliable electrical insulation and mechanical protection
Flame retardant properties enhance safety in use
Long lasting performance through various environmental conditions
Simple application process saves time and effort during installation
Wide range of available sizes to meet diverse project requirements
Ensures reliable electrical insulation and mechanical protection
Flame retardant properties enhance safety in use
Long lasting performance through various environmental conditions
Simple application process saves time and effort during installation
Wide range of available sizes to meet diverse project requirements