RND Heat Shrink Tube, Red 26 → 12.5mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-421
- Mfr. Part No.:
- RND 465-00285
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-421
- Mfr. Part No.:
- RND 465-00285
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 26 → 12.5mm | |
| Colour | Red | |
| Shrunk Diameter | 12.5mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 5m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 26 → 12.5mm | ||
Colour Red | ||
Shrunk Diameter 12.5mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Flame Retardant Heat Shrinkable Tube is designed to provide superior protection for wires, cords, and components. Manufactured with a flexible polyolefin material, it exhibits remarkable mechanical properties suitable for various applications. The tube shrinks at a range of temperatures, ensuring reliable insulation and secure fit. Whether used in electronics or automotive sectors, it meets stringent safety standards and offers excellent performance against heat, cold, and chemicals. Ideal for both professional and DIY projects, this product promises longevity and reliability in any environment requiring thermal management safety.
Flexible design allows easy application in tight spaces
Excellent heat resistance which ensuring durability under high temperatures
Provides a secure fit that prevents damage and wear
Resistant to cold temperatures maintaining integrity in harsh climates
Chemically stable protecting against various corrosive substances
Meets rigorous safety standards for flammability providing peace of mind
Excellent heat resistance which ensuring durability under high temperatures
Provides a secure fit that prevents damage and wear
Resistant to cold temperatures maintaining integrity in harsh climates
Chemically stable protecting against various corrosive substances
Meets rigorous safety standards for flammability providing peace of mind