RND Heat Shrink Tube, Grey 12 → 6mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-433
- Mfr. Part No.:
- RND 465-00729
- Brand:
- RND
Bulk discount available
Subtotal (1 reel of 5 metres)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 33 unit(s), ready to ship
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | £2.49 | £0.498 |
| 5 - 9 | £2.30 | £0.46 |
| 10 + | £2.02 | £0.404 |
*price indicative
- RS Stock No.:
- 490-433
- Mfr. Part No.:
- RND 465-00729
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 12 → 6mm | |
| Colour | Grey | |
| Shrunk Diameter | 6mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 5m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 12 → 6mm | ||
Colour Grey | ||
Shrunk Diameter 6mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND High quality heat shrink tubing is designed to provide reliable protection for your electric wires, effectively shielding them from corrosion and wear. Made from durable polyolefin material, this tubing offers exceptional flexibility and flame retardant properties, ensuring safe and effective use in a variety of applications. With its ability to shrink to half its original diameter, it delivers a snug fit, enhancing the longevity of wires and connectors. The tubing is particularly suited for both professional and DIY projects, bringing a level of versatility that meets the demands of diverse electrical tasks. Its compliance with RoHS standards guarantees that this product is safe and environmentally friendly, meeting the needs of modern consumers who prioritise sustainability.
Effective protection against corrosion for electric wires
Lightweight and easy to handle ideal for various applications
Flame retardant properties enhance safety during use
RoHS compliant making it an eco friendly choice
Offers reliable durability to withstand a range of environmental conditions
Available in multiple dimensions to accommodate specific needs
Lightweight and easy to handle ideal for various applications
Flame retardant properties enhance safety during use
RoHS compliant making it an eco friendly choice
Offers reliable durability to withstand a range of environmental conditions
Available in multiple dimensions to accommodate specific needs