RND Heat Shrink Tube, Black 12.5 → 6mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-417
- Mfr. Part No.:
- RND 465-00272
- Brand:
- RND
Bulk discount available
Subtotal (1 reel of 5 metres)*
£2.35
(exc. VAT)
£2.82
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 292 unit(s), ready to ship
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | £2.35 | £0.47 |
| 5 + | £2.16 | £0.432 |
*price indicative
- RS Stock No.:
- 490-417
- Mfr. Part No.:
- RND 465-00272
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 12.5 → 6mm | |
| Colour | Black | |
| Shrunk Diameter | 6mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 5m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 12.5 → 6mm | ||
Colour Black | ||
Shrunk Diameter 6mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Innovative flame retardant heat shrinkable tube is designed to enhance safety and performance in a variety of applications. Crafted from flexible polyolefin, it effectively shrinks to fit snugly around wires and components, providing superior insulation and protection. With a wide shrinkage temperature range, it ensures reliable performance even in extreme environments. This product not only meets rigorous electrical standards but is also built to withstand harsh conditions, making it an ideal choice for both professional and DIY projects. The careful engineering of the tube guarantees a dielectric strength of 15 kV/mm, ensuring safe operation.
Offers a remarkable shrink ratio for perfect fitment around objects
Resistant to chemicals and corrosion enhancing the longevity of installations
Designed for easy application streamlining the installation process
Exceptional resistance to heat and cold suitable for diverse environments
Available in multiple colours allowing for effective colour coding in projects
Resistant to chemicals and corrosion enhancing the longevity of installations
Designed for easy application streamlining the installation process
Exceptional resistance to heat and cold suitable for diverse environments
Available in multiple colours allowing for effective colour coding in projects
Related links
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series