RND Heat Shrink Tube, Blue 12.5 → 6mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-878
- Mfr. Part No.:
- RND 465-00276
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-878
- Mfr. Part No.:
- RND 465-00276
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 12.5 → 6mm | |
| Colour | Blue | |
| Shrunk Diameter | 6mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 5m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 12.5 → 6mm | ||
Colour Blue | ||
Shrunk Diameter 6mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND 12.5 mm flame retardant heat shrinkable tube is engineered for both flexibility and resilience, perfect for a variety of applications requiring reliable insulation. Manufactured from high quality polyolefin, it combines exceptional physical properties with superior performance under extreme conditions. With a shrink temperature range spanning from +75 °C to +125 °C. The innovative material composition ensures durability while offering effective corrosion and dielectric resistance, making it a smart choice for electrical and industrial uses alike.
Flame retardant construction enhances safety during operation
Excellent tensile strength ensures robust performance under stress
High elongation percentage contributes to adaptability in various settings
Outstanding heat resistance prevents damage during high temperature applications
Cold blend performance maintains integrity in low temperature scenarios
Chemical stability guarantees longevity even in aggressive environments
Promotes electrical insulation with high dielectric strength
Excellent tensile strength ensures robust performance under stress
High elongation percentage contributes to adaptability in various settings
Outstanding heat resistance prevents damage during high temperature applications
Cold blend performance maintains integrity in low temperature scenarios
Chemical stability guarantees longevity even in aggressive environments
Promotes electrical insulation with high dielectric strength