RND Heat Shrink Tube, Grey 18 → 9mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-448
- Mfr. Part No.:
- RND 465-00730
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-448
- Mfr. Part No.:
- RND 465-00730
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 18 → 9mm | |
| Colour | Grey | |
| Shrunk Diameter | 9mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 5m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 18 → 9mm | ||
Colour Grey | ||
Shrunk Diameter 9mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Heat Shrink tubing is expertly crafted to meet the demanding needs of electrical professionals and DIY enthusiasts alike. Designed for effective insulation and protection, this tubing shrinks to fit securely around wires, ensuring superior resilience against environmental factors. Its flame retardant properties enhance safety, while the polyolefin material guarantees durability. Suitable for a wide temperature range, it serves both protective and aesthetic purposes, making it an indispensable addition to any toolkit. Whether youre working on complex electronics or simple home projects, this heat shrink tubing provides reliable performance and exceptional versatility.
Flame retardant for enhanced safety during electrical work
Flexible design allows for easy application in various settings
Dielectric strength ensures dependable electrical insulation
RoHS compliant aligning with environmental standards
Available in various lengths to accommodate different project needs
Versatile usage for wire marking and protection against corrosion
Flexible design allows for easy application in various settings
Dielectric strength ensures dependable electrical insulation
RoHS compliant aligning with environmental standards
Available in various lengths to accommodate different project needs
Versatile usage for wire marking and protection against corrosion
Related links
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series