RND Heat Shrink Tube, Grey 19.1 → 9.5mm Sleeve Dia. 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-506
- Mfr. Part No.:
- RND 465-01196
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-506
- Mfr. Part No.:
- RND 465-01196
- Brand:
- RND
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
| Brand | RND | |
| Sleeve Diameter | 19.1 → 9.5mm | |
| Colour | Grey | |
| Shrunk Diameter | 9.5mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 19.1 → 9.5mm | ||
Colour Grey | ||
Shrunk Diameter 9.5mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Series RND 465 | ||
- COO (Country of Origin):
- DK
The RND Heat Shrink tubing offers a flexible and protective solution for a variety of electrical insulation needs. Constructed from polyolefin material, it ensures reliable performance under challenging conditions while maintaining excellent resistance to chemicals and solvents. With a shrink ratio of 2:1, this tubing is ideal for providing a snug fit over wires and connections. Encased in a convenient 5 metre reel, this tubing not only facilitates ease of use but also helps to minimise waste during projects. Whether employed in automotive, electronics, or general insulation tasks, this product stands out for its durability and functionality.
Flame retardant properties enhance safety during usage
Convenient dispenser box for hassle free application
Longitudinal change is minimal which ensuring structural integrity
Wide temperature range accommodates various environmental conditions
Available in multiple colours for easy identification and categorisation
Consistent wall thickness guarantees uniform protection
Convenient dispenser box for hassle free application
Longitudinal change is minimal which ensuring structural integrity
Wide temperature range accommodates various environmental conditions
Available in multiple colours for easy identification and categorisation
Consistent wall thickness guarantees uniform protection