RND Heat Shrink Tube, Grey 9 → 4.5mm Sleeve Dia. x 10m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-543
- Mfr. Part No.:
- RND 465-00728
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-543
- Mfr. Part No.:
- RND 465-00728
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 9 → 4.5mm | |
| Colour | Grey | |
| Shrunk Diameter | 4.5mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 10m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 9 → 4.5mm | ||
Colour Grey | ||
Shrunk Diameter 4.5mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Heat Shrink tubing is expertly designed to meet the demanding needs of both commercial and DIY electrical applications. Ideal for protecting electric wires from corrosion, it offers remarkable flexibility and flame retardant properties. Encased in a convenient dispenser box, this product boasts excellent physical and mechanical strengths, ensuring reliable performance in various environments. With a generous shrink ratio, it conforms snugly to a range of wire sizes, making it a versatile solution for marking and insulating electrical connections. The tubing is also RoHS compliant, ensuring it adheres to environmental standards while providing peace of mind during usage. Featuring a broad temperature range, it maintains integrity across diverse conditions, making it the go to choice for professionals and hobbyists alike.
Designed for effective corrosion protection of electrical wires
Provides exceptional flexibility for easy handling during installation
Flame retardant properties enhance safety during use
RoHS compliant which ensuring environmental standards are met
Accommodates a variety of wire sizes due to its generous shrink ratio
Versatile application for both marking and insulating electrical connections
Retains its integrity across a wide temperature range ideal for various environments
Provides exceptional flexibility for easy handling during installation
Flame retardant properties enhance safety during use
RoHS compliant which ensuring environmental standards are met
Accommodates a variety of wire sizes due to its generous shrink ratio
Versatile application for both marking and insulating electrical connections
Retains its integrity across a wide temperature range ideal for various environments