RND Heat Shrink Tube, Brown 4.8 → 2.4mm Sleeve Dia. x 10m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-947
- Mfr. Part No.:
- RND 465-01187
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-947
- Mfr. Part No.:
- RND 465-01187
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 4.8 → 2.4mm | |
| Colour | Brown | |
| Shrunk Diameter | 2.4mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 10m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 4.8 → 2.4mm | ||
Colour Brown | ||
Shrunk Diameter 2.4mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10m | ||
Series RND 465 | ||
- COO (Country of Origin):
- DK
The RND Heat Shrink tubing offers a reliable solution for insulation and protection in various applications. Crafted from high quality polyolefin, it provides exceptional flame retardant properties while maintaining flexibility. Designed with a shrink ratio of 2:1, it allows for easy application, ensuring a snug fit over wires and connections. Encased in a convenient, space saving reel, this heat shrink tubing is engineered to minimise waste, making it not only an effective choice but also an environmentally friendly option. With a variety of colours available, including black, brown, and grey, it caters to diverse project requirements, whether for commercial purposes or DIY endeavours. Adapting perfectly under heat, this tubing retains its integrity and performance, ensuring long lasting protection.
Thin walled design enhances flexibility for versatile applications
Excellent chemical resistance ensures longevity in challenging environments
Easy to use dispenser box prevents excess waste during application
High dielectric strength provides superior electrical insulation
Multiple colour options allow for colour coding in installations
Designed for a straightforward recovery process following heat application
Excellent chemical resistance ensures longevity in challenging environments
Easy to use dispenser box prevents excess waste during application
High dielectric strength provides superior electrical insulation
Multiple colour options allow for colour coding in installations
Designed for a straightforward recovery process following heat application