RND Heat Shrink Tube, Clear 5 → 2.3mm Sleeve Dia. x 10m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 491-861
- Mfr. Part No.:
- RND 465-00261
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-861
- Mfr. Part No.:
- RND 465-00261
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 5 → 2.3mm | |
| Colour | Clear | |
| Shrunk Diameter | 2.3mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 10m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 5 → 2.3mm | ||
Colour Clear | ||
Shrunk Diameter 2.3mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Flame Retardant Heat Shrinkable Tube is a versatile solution designed for a range of applications requiring reliable protection and insulation. This black tubing offers both flexibility and durability, ensuring it conforms to various shapes while providing excellent mechanical properties. The unique flame retardant properties safeguard against fire hazards, contributing to enhanced safety in diverse applications. Its high tensile strength and elongation values ensure lasting performance, even under stress, while its chemical resistance keeps it safe from harsh substances, ensuring your cables are protected in any scenario.
Flame retardant properties enhance safety by minimising fire risks
Flexible design allows easy application to various shapes and sizes
Resistant to a wide temperature range which ensuring functionality in extreme conditions
High tensile strength provides durability and reliability in demanding applications
Excellent chemical resistance protects against various harsh substances
Low moisture absorption prevents deterioration in humid environments
Flexible design allows easy application to various shapes and sizes
Resistant to a wide temperature range which ensuring functionality in extreme conditions
High tensile strength provides durability and reliability in demanding applications
Excellent chemical resistance protects against various harsh substances
Low moisture absorption prevents deterioration in humid environments