RND Heat Shrink Tube, White 5 → 2.3mm Sleeve Dia. x 10m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-458
- Mfr. Part No.:
- RND 465-00260
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-458
- Mfr. Part No.:
- RND 465-00260
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 5 → 2.3mm | |
| Colour | White | |
| Shrunk Diameter | 2.3mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 10m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 5 → 2.3mm | ||
Colour White | ||
Shrunk Diameter 2.3mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Flexible flame retardant heat shrinkable tube offers exceptional mechanical properties, making it an ideal choice for a variety of applications. Its impressive shrink ratio of 2:1 allows for a snug fit, providing effective insulation and protection for electrical components. The tube is constructed from high quality polyolefin, guaranteeing resistance to harsh chemicals and environmental factors. With dielectric strength reaching 15 kV/mm, this tubing ensures safety and efficiency in electrical applications, preventing breakdown and ensuring long lasting performance.
Flame retardant properties enhance safety during operation
Excellent physical and mechanical attributes for long term reliability
A wide temperature range suitable for diverse environments
Impressive shock resistance ensures protection against impacts
Chemically stable providing resistance to various substances
Lightweight design adds flexibility to your projects
No cracking or breakdown during extreme heat or cold exposure
Excellent physical and mechanical attributes for long term reliability
A wide temperature range suitable for diverse environments
Impressive shock resistance ensures protection against impacts
Chemically stable providing resistance to various substances
Lightweight design adds flexibility to your projects
No cracking or breakdown during extreme heat or cold exposure