RND Heat Shrink Tube, Green 6.4 → 3.2mm Sleeve Dia. x 10m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-439
- Mfr. Part No.:
- RND 465-01137
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-439
- Mfr. Part No.:
- RND 465-01137
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 6.4 → 3.2mm | |
| Colour | Green | |
| Shrunk Diameter | 3.2mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 10m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 6.4 → 3.2mm | ||
Colour Green | ||
Shrunk Diameter 3.2mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10m | ||
Series RND 465 | ||
- COO (Country of Origin):
- DK
The RND Heat Shrink tubing is designed to provide reliable insulation and protection for wires and cables. Its flexible and thin walled construction, combined with a 2:1 shrink ratio, allows for seamless usage in tight spaces. With excellent flame retardant properties, this tubing is ideal for a variety of applications where safety and durability are paramount. Encased in a convenient 10 metre roll, it offers easy dispensing and reducing waste during projects. This tubing is compatible with a broad temperature range, ensuring performance in diverse environments, making it an essential addition to any toolkit.
Flame retardant construction enhances safety during use
Compatibility with various wire gauges ensures versatile applications
Easy to use dispenser reduces mess and waste
Wide service temperature range accommodates extreme conditions
Flexible design allows for straightforward installation in challenging spots
Available in multiple colours for easy identification during usage
Compatibility with various wire gauges ensures versatile applications
Easy to use dispenser reduces mess and waste
Wide service temperature range accommodates extreme conditions
Flexible design allows for straightforward installation in challenging spots
Available in multiple colours for easy identification during usage